Bluetooth Bluetooth v2.1 +EDR Transceiver Module 2.4GHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0418

DigiKey Part Number
P0418-ND
Manufacturer
Manufacturer Product Number
P0418
Description
RF TXRX MOD BT THROUGH HOLE
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.1 +EDR Transceiver Module 2.4GHz Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
3Mbps
Mfr
Serial Interfaces
UART, USB
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Current - Receiving
3mA
DigiKey Programmable
Not Verified
Current - Transmitting
30mA
RF Family/Standard
Bluetooth
Mounting Type
Through Hole
Protocol
Package / Case
Module
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$94.87000$94.87
Manufacturers Standard Package