Multi-Fiber Cable Assemblies

TE Connectivity's cable assemblies provide foolproof installation and reliable performance

Image of TE Connectivity AMP's Multi Fiber Cable Assemblies TE Connectivity's multi-fiber cable assemblies provide high signal and data connectivity through only one cable to connect multiple units in the field instead of one assembly for each. This can allow for space savings within densely populated applications. These multi-fiber cable assemblies use bend-insensitive fiber G.657.A2 material and a bayonet-style locking feature that provides positive feedback to the operator when fully mated. This allows for easy, foolproof installation and reliable performance. The reliable, high-quality, rugged cable assemblies can be used in harsh environments. This product is UL- and CPR-compliant and is designed for universal global use. It is a cost-effective upgrade for customer applications and also provides flexible configurations to address customer needs.

Features

  • Space-savings: high-speed signals are routed together through one cable to connect multiple units in the field instead of one assembly for each unit, also providing assembly time savings.
  • Economic upgrade solution: cable bend-insensitive fiber G657 allows for fast, easy, fool-proof installation and reliable performance; the bayonet style of the locking feature provides positive feedback to the operator when fully mated (custom configurations are available upon request)
  • Efficient and reliable design: UL- and CPR-compliant design for universal global use without requiring upgrading customer applications
  • Long-lasting in harsh environments: these reliable, high-quality, rugged cable assemblies can be used in harsh environments and are waterproof to IP65, dustproof, and corrosion-resistant.
Applications
  • 5G
  • Wireless outdoor applications
  • Remote radio heads (RRH)
  • Microwave equipment
  • Industrial outdoor applications
  • Robotics
  • Many other applications that can be found in outdoor harsh environments
Target markets
  • Data communications
  • Wireless
  • Aerospace and defense

Multi-Fiber Cable Assemblies

ImageManufacturer Part NumberDescription2nd ConnectorCable DiameterCable TypeAvailable QuantityPriceView Details
FIB OPT CBL LC-LC DUPLEX SGL 10M1-2061846-0FIB OPT CBL LC-LC DUPLEX SGL 10MLC Duplex0.19" (4.8mm)-8 - Immediate$137.61View Details
FIB OPT CBL LC-LC DUPLEX SGL 10M1-2061897-0FIB OPT CBL LC-LC DUPLEX SGL 10MLC Duplex0.19" (4.8mm)-6 - Immediate$120.79View Details
FIB OPT CBL LC-LC DUPLEX SGL 10M1-2835695-0FIB OPT CBL LC-LC DUPLEX SGL 10MLC Duplex (3)0.23" (5.9mm)-6 - Immediate$314.70View Details
FIB OPT CBL LC-LC DUPLEX SGL 10M1-2835696-0FIB OPT CBL LC-LC DUPLEX SGL 10MLC Duplex (6)0.27" (7.0mm)-6 - Immediate$593.12View Details
FIB OPT CBL LC-LC DUPLEX SGL 10M1-2835697-0FIB OPT CBL LC-LC DUPLEX SGL 10MLC Duplex (3)0.23" (5.9mm)-6 - Immediate$358.53View Details
FIB OPT CBL LC-LC DUPLEX SGL 10M1-2835698-0FIB OPT CBL LC-LC DUPLEX SGL 10MLC Duplex (6)0.27" (7.0mm)-6 - Immediate$675.71View Details
FIBER OPTIC CBL LC-CABLE SGL 10M1-2835699-0FIBER OPTIC CBL LC-CABLE SGL 10MCable0.27" (7.0mm)-6 - Immediate$368.88View Details
FIB OPT CBL LC-LC DUPLEX SGL 20M2-2061846-0FIB OPT CBL LC-LC DUPLEX SGL 20MLC Duplex0.19" (4.8mm)-4 - Immediate$154.66View Details
FIB OPT CBL LC-LC DUPLEX SGL 20M2-2061897-0FIB OPT CBL LC-LC DUPLEX SGL 20MLC Duplex0.19" (4.8mm)-4 - Immediate$138.04View Details
FIB OPT CBL LC-LC DUPLEX SGL 20M2-2835695-0FIB OPT CBL LC-LC DUPLEX SGL 20MLC Duplex (3)0.23" (5.9mm)-1 - Immediate$359.61View Details
FIB OPT CBL LC-LC DUPLEX SGL 20M2-2835696-0FIB OPT CBL LC-LC DUPLEX SGL 20MLC Duplex (6)0.27" (7.0mm)-5 - Immediate$677.76View Details
FIB OPT CBL LC-LC DUPLEX SGL 20M2-2835697-0FIB OPT CBL LC-LC DUPLEX SGL 20MLC Duplex (3)0.23" (5.9mm)-5 - Immediate$402.92View Details
FIB OPT CBL LC-LC DUPLEX SGL 20M2-2835698-0FIB OPT CBL LC-LC DUPLEX SGL 20MLC Duplex (6)0.27" (7.0mm)-5 - Immediate$759.40View Details
FIB OPT CBL LC-LC DUPLEX SGL 30M3-2061846-0FIB OPT CBL LC-LC DUPLEX SGL 30MLC Duplex0.19" (4.8mm)-0 - Immediate$171.52View Details
FIB OPT CBL LC-LC DUPLEX SGL 30M3-2835695-0FIB OPT CBL LC-LC DUPLEX SGL 30MLC Duplex (3)0.23" (5.9mm)-3 - Immediate$404.00View Details
FIB OPT CBL LC-LC DUPLEX SGL 30M3-2835696-0FIB OPT CBL LC-LC DUPLEX SGL 30MLC Duplex (6)0.27" (7.0mm)-1 - Immediate$761.44View Details
FIB OPT CBL LC-LC DUPLEX SGL 30M3-2835697-0FIB OPT CBL LC-LC DUPLEX SGL 30MLC Duplex (3)0.23" (5.9mm)-8 - Immediate$446.88View Details
FIB OPT CBL LC-LC DUPLEX SGL 30M3-2835698-0FIB OPT CBL LC-LC DUPLEX SGL 30MLC Duplex (6)0.27" (7.0mm)-3 - Immediate$842.25View Details
FIB OPT CBL LC-LC DUPLEX SGL 50M5-2061846-0FIB OPT CBL LC-LC DUPLEX SGL 50MLC Duplex0.19" (4.8mm)-0 - ImmediateSee Page for PricingView Details
FIB OPT CBL LC-LC DUPLEX SGL 50M5-2061897-0FIB OPT CBL LC-LC DUPLEX SGL 50MLC Duplex0.19" (4.8mm)-0 - ImmediateSee Page for PricingView Details
Published: 2021-07-06