RF266 802.15.4 Module Featuring SNAP® OS
Synapse Wireless’ RF module has a 4,000 foot range, controlling and monitoring anything from anywhere
The Synapse RF266PC1 is an IEEE802.15.4 RF module running the SNAP network operating system that is pin-compatible with leading competitors. The RF266 also includes an open source software layer that can understand AT commands that you may already be using or you can modify the software to fit your requirements. This module supports data rates from 250 kbps up to 2 Mbps and distances of up to 4000 feet because of a high gain 20 dBm transmit amp; a built in receive amp provides a -107 dBm receive sensitivity.
These small, low-powered, 2.4 GHz transmitter-receiver modules are modest in power consumption - as low as 1.18 µA. The RF266PC1 comes preloaded with the award-winning Synapse SNAP network operating system. The embedded Python virtual machine makes application programming fast and easy and you can send your code to the module over the air. The RF266 also supports SNAP Connect - an easy way for you to add SNAP connectivity to your own applications.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
RF266 Wireless Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | RF266PC1 | RF TXRX MOD 802.15.4 CHIP TH | 0 - Immediate | See Page for Pricing | View Details |