802.15.4 Transceiver Module 2.4GHz Integrated, Chip Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF266PC1

DigiKey Part Number
746-1028-ND
Manufacturer
Manufacturer Product Number
RF266PC1
Description
RF TXRX MOD 802.15.4 CHIP TH
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Integrated, Chip Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-103dBm
Mfr
Serial Interfaces
I2C, SPI
Series
Antenna Type
Integrated, Chip
Packaging
Tray
Memory Size
128kB Flash, 4kB EEPROM, 58kB RAM
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
25mA
RF Family/Standard
802.15.4
Current - Transmitting
130mA
Modulation
DSSS, O-QPSK
Mounting Type
Through Hole
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
2Mbps
Package / Case
20-DIP Module
Power - Output
20dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.