STEVAL-POEL45W1 45 W PoE Powered Smart LED Lighting with BLE Control
STMicroelectronics' STEVAL-POEL45W1 PoE powered smart LED lighting with BLE control help improve energy efficiency
Differentiated LED lighting systems improve energy efficiency, simplify installations, facilitate data gathering and monitoring, in domestic, office and industrial environments. STMicroelectronics' STEVAL-POEL45W1 is a 45 W PoE powered LED lighting system with BLE control. It implements PoE-enabled constant current operation, integrating the PM8805 IEEE 802.3bt PoE-PD interface and the LED6000 DC-DC LED driver, while the Bluetooth certified module SPBTLE-1S, compliant with BT specifications v4.2 and BQE qualified, enables wireless On/Off and dimming control.
- Provides output current tight regulation: 1.4 A with <0.05% tolerance
- High power conversion efficiency, >95% (peak), and extremely low standby consumption, 100 mW
- Enhances user experience with dedicated mobile Android application
- Exploits the highly integrated PM8805 IEEE 802.3bt PoE-PD interface
- Reduced component count
- Implements LV (SELV) LED driving
- Simplified installation into conventional luminaires
STEVAL-POEL45W1 45 W PoE Powered Smart LED Lighting with BLE Control
| Image | Manufacturer Part Number | Description | Outputs and Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-POEL45W1 | EVAL BOARD FOR LED6000 PM8805 | - | 4 - Immediate | $194.60 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LED6000PHR | IC LED DRV RGLTR PWM 3A 16HTSSOP | 1664 - Immediate | $5.88 | View Details |
![]() | ![]() | SPBTLE-1S | RF TXRX MOD BLUETOOTH CHIP SMD | 0 - Immediate | $11.09 | View Details |