SPBTLE-1S Bluetooth® Low Energy Application Processor Module

STMicroelectronics' very low power application module for Bluetooth Smart v4.2

Image of STMicroelectronics' SPBTLE-1S Bluetooth® Low Energy Application Processor Module STMicroelectronics' SPBTLE-1S is a Bluetooth low energy system-on-chip application processor certified module, compliant with BT specifications v4.2 and BQE qualified. The SPBTLE-1S module supports multiple roles simultaneously and can act at the same time as Bluetooth Smart master and slave device.

The SPBTLE-1S is based on BlueNRG-1 system-on-chip and entire Bluetooth Low Energy stack and protocols are embedded into module.

The SPBTLE-1S module provides a complete RF platform in a tiny form factor. Radio, embedded antenna, and high frequency oscillators are integrated to offer a certified solution to optimize the time to market of the final applications.

The SPBTLE-1S can be powered directly with a pair of AAA batteries or any power source from 1.7 V to 3.6 V.

Features
  • Bluetooth v4.2 compliant
    • Supports master and slave modes
    • Multiple roles supported simultaneously
  • High performance, ultra-low power Cortex®-MO 32-bit based architecture core
  • Programmable embedded 160 KB Flash
  • 24 KB embedded RAM with data retention
  • Interfaces:
    • 1 x UART, 2 x I2C, 1 x SPI, 14 x GPIO, 2 x multifunction timers, 10-bit ADC, watchdog and RTC, DMA controller, PDM stream processor, SWD debug interface

SPBTLE-1S Bluetooth® Low Energy Module

ImageManufacturer Part NumberDescriptionModulationData RateSensitivityAvailable QuantityPriceView Details
RF TXRX MOD BLUETOOTH CHIP SMDSPBTLE-1SRF TXRX MOD BLUETOOTH CHIP SMD---84dBm0 - Immediate$11.09View Details
Published: 2017-12-27