SiT8009B High-Frequency, Low-Power Oscillators
SiTime's SiT8009B offers low-power performance in frequencies up to 115 MHz with MEMS ruggedness and no EMI issues
SiTime's SiT8009B is the industry's lowest power high frequency oscillator with LVCMOS/LVTTL compatible output. Its 5.5 mA typical current consumption (in 1.8 V) enables greener electronics without compromising performance. It provides the perfect combination of low power consumption, excellent stability, flexible operating voltage, and small size for large volume portable and consumer applications. SiT8009B series products include a programmable drive strength feature that optimizes the rise/fall time for specific applications. Benefits from the programmable drive strength feature include improved EMI performance, reduced jitter, and the ability to drive large capacitive loads.
SiT8009B oscillators are available as field programmable when used with SiTime’s Time Machine II programmer. This programmer allows easy configuration of field programmable oscillators to exact specifications in seconds. Designers can configure frequency, voltage, stability, and special features of MEMS oscillators (such adjustable rise and fall times), resulting in faster design time and optimized system performance.
| Features | Benefits | |
|
|
| Applications | ||
|
|
Oscillators
| Image | Manufacturer Part Number | Description | Absolute Pull Range (APR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SIT8009BC-83-33E-125.000000X | MEMS OSC XO 125.0000MHZ H/LVCMOS | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SIT8009BI-11-33S-125.000000 | MEMS OSC XO 125.0000MHZ H/LVCMOS | - | 0 - Immediate 5308 - Factory Stock | $1.32 | View Details |
![]() | ![]() | SIT8009BI-12-33E-125.000000 | MEMS OSC XO 125.0000MHZ H/LVCMOS | - | 0 - Immediate 5308 - Factory Stock | $1.24 | View Details |