


SIT8009BI-11-33S-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8009BI-11-33S-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8009BI-11-33S-125.000000 |
Description | MEMS OSC XO 125.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |
| 10 | $3.40700 | $34.07 |
| 25 | $3.22200 | $80.55 |
| 50 | $3.08880 | $154.44 |
| 100 | $2.96100 | $296.10 |
| 250 | $2.80016 | $700.04 |
| 500 | $2.68448 | $1,342.24 |
| 1,000 | $2.57365 | $2,573.65 |
| 2,500 | $2.43429 | $6,085.72 |

