Wio Lite RISC-V Dev Board

Seeed's Wio Lite RISC-V (GD32VF103) with onboard ESP8266 Wi-Fi® core and LiPo charging circuit is ideal for an IoT control board

Image of Seeed's Wio Lite RISC-V Dev BoardSeeed's Wio Lite RISC-V is the latest addition to Seeed’s Wio Lite family. The RISC-V with Wi-Fi functionality is a feather form factor development board based on GD32VF103 with an onboard ESP8266 Wio Core.

GD32VF103CBT6 is a Bumblebee core based on Nuclei System Technology. It supports the RV32IMAC instruction set and ECLIC fast interrupt function. Core power consumption is only 1/3 of that of the traditional Cortex®-M3.

An onboard ESP8266 Wi-Fi core and LiPo charging circuit is ideal for an IoT control board. There is also a microSD slot at the back of this board, which can expand system resources.

Wio Lite RISC-V works with the Grove shield for Wio Lite. With this shield, over 200 Grove sensors, actuators, and displays are available. Customers can choose a grove OLED to make it a visual development board.

Features
  • RISC-V MCU GD32VF103CBT6
  • ESP8266 Wi-Fi Wio Core
  • Feather form factor
  • JST2.0 LiPo port
  • Onboard SD slot
  • USB Type-C®
Applications
  • RISC-V development
  • IoT
  • Smart home

Wio Lite RISC-V Dev Board

ImageManufacturer Part NumberDescriptionContentsAvailable QuantityPriceView Details
WIO LITE RISC-V (GD32VF103) - WI102991310WIO LITE RISC-V (GD32VF103) - WIBoard(s)0 - ImmediateSee Page for PricingView Details
Published: 2020-03-02