NPi i.MX6ULL Development Board
Seeed's development board based on the NXP i.MX6ULL is a high-performance and power-efficient processor with a frequency up to 800 MHz
Seeed's NPi i.MX6ULL dev board is a low-power consumption Linux single-board computer built around the powerful i.MX6ULL, onboard 512 MB DDR3L, and 8 GB eMMC (or 256 MB NAND Flash), with rich interfaces and I/O resources. The i.MX6ULL Arm® Cortex®-A7 processor from NXP is a high-performance and power-efficient processor with a frequency up to 800 MHz.
Raspberry Pi hats can be directly put into this board. Most of SeeedStudio Pi hats can work with NPi i.MX6ULL dev board (except ReSpeaker 6-mic circular array kit for Raspberry Pi and ReSpeaker 4-mic linear array kit for Raspberry Pi). The Grove based Pi Hat can be used to prototype with Grove modules.
The breakout board mainly includes various peripheral interfaces, input and output, IO expansion, including but not limited to two 100 M ethernet ports, one USB host, one USB device port, one 24-bit RGB LCD interface, and 2 40-pin I/O expansion headers. These features make it an ideal solution for industrial control, rail transit, drone control, audio output, and others.
- I.MX6 ULL
- Onboard 8 G emmc
- Onboard SD slot
- USB Type-C
- Industrial control
- Programmable real-time clock
- Smart home
NPi i.MX6ULL Development Board
| Image | Manufacturer Part Number | Description | Number of Cores | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 102991306 | SBC 800MHZ 1 CORE 8GB/512MB RAM | 1 | - | 0 - Immediate | $71.37 | View Details |