BL2 PPC 1200 Compact Panel PC

Phoenix Contact’s BL2 PPC 1200 industrial PC offers a modern appearance combined with a competitive price point

Image of Phoenix Contact's BL2 PPC 1200 Compact Panel PCPhoenix Contact’s BL2 PPC 1200 compact panel PC with small screen size is ideal for applications where space is limited. The BL2 PPC 1200 features a bezel-less, logo-less, widescreen capacitive touch screen in either a 7” or 10” size. This fanless industrial PC offers a modern appearance combined with a competitive price point.

The BL2 PPC 1200 series is powered by an energy-efficient Intel® Celeron® N3350 CPU and features a standard 4 GB of RAM. Available CMAT configuration options include the Windows 10 IoT operating system, various M.2 solid state mass storage, Wi-Fi, and communication port expansion options.

Standard mounting includes the traditional standard panel mount (via included mounting clips) or VESA 75/100. The BL2 PPC 1200 will initially launch with two fixed configurations. The CMAT version will follow later.

Features
  • Compact, rugged housing
  • Fanless design available
  • IP65 rating (front) and IP20 rating (back)
  • Two UEFI-configurable RS-232/422/485 communication ports
  • Two integrated 10/100/1000 Ethernet ports with independent MAC addresses
  • Up to 4 GB RAM
  • USB 2.0 and 3.0 ports
Applications
  • IIoTs
  • Small machine control/visualization
  • Kiosks
  • Edge

BL2 PPC 1200 Compact Panel PC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SBC 2.4GHZ 1 CORE 4GB/0GB RAM1274012SBC 2.4GHZ 1 CORE 4GB/0GB RAM1 - Immediate$2,675.12View Details
SBC 2.4GHZ 1 CORE 4GB/0GB RAM1274014SBC 2.4GHZ 1 CORE 4GB/0GB RAM2 - Immediate$2,718.47View Details
Published: 2021-04-26