Single Board Computer 1 Core 4GB/0GB RAM Intel Celeron N3350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1274014

DigiKey Part Number
277-1274014-ND
Manufacturer
Manufacturer Product Number
1274014
Description
SBC 2.4GHZ 1 CORE 4GB/0GB RAM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Board Computer 1 Core 4GB/0GB RAM Intel Celeron N3350
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Core Processor
Intel Celeron N3350
Speed
-
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
10.470" x 7.240" (266.00mm x 184.00mm)
Form Factor
-
Expansion Site/Bus
mSATA
RAM Capacity/Installed
4GB/0GB
Storage Interface
mSATA, SSD
Video Outputs
HDMI
Ethernet
10/100/1000 Mbps (2), RJ45 (2)
USB
USB 2.0 (1), USB 3.0 (2)
RS-232 (422, 485)
1
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-5°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$3,278.89000$3,278.89
Manufacturers Standard Package