PE42440 SP4T RF Switch
pSemi's PE42440 offers high ESD tolerance with 4 kV HBM rating on the antenna
pSemi's PE42440 is a HaRP™-enhanced SP4T RF switch developed on the UltraCMOS® process technology. This general-purpose switch contains four RF ports and can be used in a multitude of applications up to 3000 MHz. It integrates on-board CMOS control logic with a low voltage CMOS-compatible control interface and requires no DC blocking capacitors. This RoHS-compliant part is available in a standard 16-lead 3 x 3 x 0.75 mm QFN package.
pSemi’s HaRP™ technology enhancements deliver high linearity and exceptional harmonics performance. It is an innovative feature of the UltraCMOS™ process, providing performance superior to GaAs with the economy and integration of conventional CMOS.
| Features | ||
|
|
PE42440 SP4T RF Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PE42440MLBB-Z | IC RF SWITCH SP4T 3GHZ 16QFN | 0 - Immediate | $4.10 | View Details |