RF Switch IC General Purpose SP4T 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42440MLBB-Z

DigiKey Part Number
1046-1038-2-ND - Tape & Reel (TR)
1046-1038-1-ND - Cut Tape (CT)
1046-1038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42440MLBB-Z
Description
IC RF SWITCH SP4T 3GHZ 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 3 GHz 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP4T
Frequency Range
50MHz ~ 3GHz
Isolation
22dB
Insertion Loss
0.85dB
Test Frequency
3GHz
P1dB
41.5dBm
IIP3
66dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
2.65V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.34000$2.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.92151$5,764.53
Manufacturers Standard Package