PAN4620 Series IEEE® 802.15.4 and Bluetooth® Low Energy Module

Panasonic’s IoT, dual-mode mesh networking RF module can be operated in standalone and hosted modes

Image of Panasonic's PAN4620 SeriesIEEE® 802.15.4 and Bluetooth® Low Energy Module Panasonic’s PAN4620 series dual mode RF module is comprised of NXP’s Kinetis® KW41Z SoC - a 2.4 GHz 802.15.4 and Bluetooth Low Energy wireless radio microcontroller with an integrated Arm® Cortex®-M0+ core. An all-inclusive and comprehensive evaluation kit consisting of one daughterboard in an ESD bag is available for development.

To provide maximum flexibility, Panasonic's PAN4620 series module can be operated in standalone and hosted modes. With 512 kB Flash memory and 128 kB SRAM, the PAN4620 can easily be used as a standalone controller, eliminating the need for an external processor as well as reducing complexity, space, and cost. It is well-suited for very small and low-power applications. Integration of 802.15.4 and/or BLE connectivity into existing applications can also easily be achieved when using the PAN4620 in hosted mode.

Using the PAN4620 with low power consumption in combination with NXP’s certified Thread® stack, BLE stack, or a combination of both for concurrent operation allows meeting IoT application requirements without the need for a gateway. Since thread does not define an application layer, various application layers can be used, such as Dotdot, IoTivity, OpenDOF, and others.

General Features
  • Same form factor and pinout as PAN1026, PAN1760, PAN1760A, and PAN1761
  • Embedded 512 kB of Flash and 128 kB of SRAM
  • UART, SPI, I²C, TSI, ADC and DAC, and programmable I/O
  • Single and concurrent operation of IEEE 802.15.4 and BLE
  • Open to various known application layers or proprietary solutions
  • RoHS and REACH compliant
Advanced IoT and BLE Features
  • IEEE 802.15.4 compliant
  • Supporting software consisting of 802.15.4 MAC/PHY implementation
  • Simple media access controller (SMAC) and certified Thread stack
  • Bluetooth LE 4.2 compliant implementation certified by Bluetooth SIG
  • Supporting software consisting of BLE host stack and profiles, BLE, mesh, and IPv6 6LoBLE
  • Bluetooth Developer Studio (BDS) plugin

PAN4620 Series Bluetooth® Low Energy Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ONE DAUGHTER BOARD IN ESD BAGENWC9B01AQEFONE DAUGHTER BOARD IN ESD BAG45 - Immediate$61.02View Details
RF TXRX MOD 802.15.4 BT CHIP SMDENW-C9B01A1EFRF TXRX MOD 802.15.4 BT CHIP SMD0 - Immediate$23.96View Details
Published: 2019-05-01