


ENWC9B01AQEF | |
|---|---|
DigiKey Part Number | P124211-ND |
Manufacturer | |
Manufacturer Product Number | ENWC9B01AQEF |
Description | ONE DAUGHTER BOARD IN ESD BAG |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ENWC9B01A1EF PAN4620 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Panasonic Industry | Contents Board(s) |
Series | Utilized IC / Part ENWC9B01A1EF |
Packaging Box | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.02000 | $61.02 |

