Snap-Back ESD Protection Diodes

MCC’s ESD protection diodes are designed to protect single high-speed signal data lines

Image of MCC Snap-Back ESD Protection DiodesGet robust protection for high-speed interfaces with MCC Semi's two Snap-Back ESD protection diodes. Available in a compact dual-pin leadless 0201-A package, these components deliver space-saving protection from ESD and other transient events without sacrificing performance.

An intelligent choice for a single bidirectional line, ESDSBULC5V0AE2-TP offers minimal leakage of 200 nA and an ultra-low capacitance of only 0.5 pF (typical). It passed the stringent IEC 61000-4-2 (ESD) immunity test with air discharge and contact discharge capabilities of ±30 kV. It also meets the IEC 61000-4-5 (lightning) 13 A (8/20 μs) standard.

ESDUSLC5V0AE2-TP is the ideal solution for a single unidirectional data line and features minimal leakage of 0.5 A and an ultra-low capacitance of 0.6 pF (typical). This component also passed the IEC 61000-4-2 (ESD) immunity test, with air discharge capabilities of ±25 kV and contact discharge capabilities of ±20 kV. Full compliance with the IEC 61000-4-5 (lightning) 5 A (8/20 μs) standard was also met.

Features
  • Designed to protect single high-speed signal data lines
  • Compact 0201-A package
  • Low clamping voltage
  • Low leakage:
    • ESDSBULC5V0AE2-TP: 200 nA
    • ESDUSLC5V0AE2-TP: 0.5 A
  • Ultra-low capacitance:
    • ESDSBULC5V0AE2-TP: 0.5 pF
    • ESDUSLC5V0AE2-TP: 0.6 pF
  • Passes IEC 61000-4-2 (ESD) immunity test
  • Air discharge:
    • ESDSBULC5V0AE2-TP: ±30 kV
    • ESDUSLC5V0AE2-TP: ±25 kV
  • Contact discharge:
    • ESDSBULC5V0AE2-TP: ±30 kV
    • ESDUSLC5V0AE2-TP: ±20 kV
  • Meets IEC 61000-4-5 (lightning) standards:
    • ESDSBULC5V0AE2-TP: 13 A (8/20 μs)
    • ESDUSLC5V0AE2-TP: 5 A (8/20 μs)
Applications
  • Smartphones
  • PCs and notebooks
  • Consumer products
  • DisplayPorts
  • Mobile display digital interface (MDDI)
  • USBs
  • HDMIs

Snap-Back ESD Protection Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 5VWM 10VC 0201AESDSBULC5V0AE2-TPTVS DIODE 5VWM 10VC 0201A19280 - Immediate$0.52View Details
TVS DIODE 5VWM 15VC 0201AESDUSLC5V0AE2-TPTVS DIODE 5VWM 15VC 0201A19840 - Immediate$0.23View Details
Published: 2024-03-18