
ESDUSLC5V0AE2-TP | |
|---|---|
DigiKey Part Number | 353-ESDUSLC5V0AE2-TPTR-ND - Tape & Reel (TR) 353-ESDUSLC5V0AE2-TPCT-ND - Cut Tape (CT) 353-ESDUSLC5V0AE2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDUSLC5V0AE2-TP |
Description | TVS DIODE 5VWM 15VC 0201A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14100 | $1.41 |
| 100 | $0.09660 | $9.66 |
| 500 | $0.07020 | $35.10 |
| 1,000 | $0.05915 | $59.15 |
| 2,000 | $0.05298 | $105.96 |
| 5,000 | $0.04654 | $232.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03678 | $367.80 |
| 20,000 | $0.03496 | $699.20 |
| 30,000 | $0.03340 | $1,002.00 |
| 50,000 | $0.03036 | $1,518.00 |

