Verizon LTE CAT-M1 Module and Evaluation Board

Link Labs’ LTE CAT-M1 is a carrier certified line of wireless product

Image of Link Labs' Verizon LTE CAT-M1 Module and Evaluation Board Link Labs' LTE Cat-M1 (LTE-M) is the answer to enterprise-grade nationwide IoT coverage. A 3GPP standard, LTE-M is the cellular industry's low-power wide area (LPWA) technology, and offers the benefits of other LPWA technologies, while also leveraging the reliability of major carriers. This is why Link Labs was the first to offer a fully end-device-certified platform, making it easy to connect IoT devices to the cloud. In addition to enabling new IoT applications, with the phase-out of 2G and 3G networks, LTE-M is well-positioned to be a cost-effective alternative for legacy devices. Additionally, Link Labs' unique approach to data-efficiency ensures users are not paying more for protocol overhead than required. These devices are pre-certified and pre-provisioned on the Verizon Network, eliminating the need for additional carrier certification.

Features
  • The world's first end-device certified LTE Cat-M1 device
  • Modular certification, Verizon end-device certified, and pre-provisioned on the Verizon network
  • No additional carrier certification required
  • Easy to integrate with new and existing applications using UART API to send and receive data; no AT commands required
  • Link Labs' low-power protocol stack manages module power states and advanced LTE-M features
  • Built-in encryption wrapper and VPN for end-to-end security from device-to-cloud
  • OTA firmware updates
  • Conductor network and device management platform
Applications
  • Asset tracking
  • Asset monitoring
  • Supply chain logistics
  • Discrete manufacturing
  • Construction
  • Healthcare
  • Construction
  • Smart agriculture
  • Smart cities
  • Building controls
  • Government
  • Defense
  • Retail
  • Utilities

Verizon LTE CAT-M1 Module

ImageManufacturer Part NumberDescriptionFrequencyData RatePower - OutputAvailable QuantityPriceView Details
RF TXRX MOD CELL THROUGH HOLELL-LTE-M-VZN-SERF TXRX MOD CELL THROUGH HOLE700MHz, 1.7GHz1Mbps23dBm0 - ImmediateSee Page for PricingView Details

Verizon LTE CAT-M1 Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DEV KIT FOR LTE-M LTE VERIZONLL-LTE-M-VZN-DEVDEV KIT FOR LTE-M LTE VERIZON131 - Immediate$424.54View Details
Published: 2018-05-25