
LL-LTE-M-VZN-SE | |
|---|---|
DigiKey Part Number | 1616-1008-ND |
Manufacturer | |
Manufacturer Product Number | LL-LTE-M-VZN-SE |
Description | RF TXRX MOD CELL THROUGH HOLE |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-M1 (Verizon) Transceiver Module 700MHz, 1.7GHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LL-LTE-M-VZN-SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 16QAM, QPSK | |
Frequency | 700MHz, 1.7GHz | |
Data Rate | 1Mbps | |
Power - Output | 23dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 4.5V | |
Current - Receiving | 450mA | |
Current - Transmitting | 270mA | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 60°C | |
Package / Case | Module | |
Base Product Number |















