FP5000 Series Pressure Transducers

Honeywell's intrinsically safe pressure sensors are designed for repeatable, reliable, and highly accurate measurements over time

Image of Honeywell's FP5000 Series Pressure TransducersHoneywell’s FP5000 rugged, stainless-steel, media-isolated pressure sensors are available with hazardous location approvals on a configurable sensor platform offering multiple pressure ports and electrical connectors. The FP5000 is built to withstand a variety of media and many demanding and harsh installation environments. Configurations for pressure measurements are fully temperature compensated and calibrated.

Features
  • Intrinsically safe
  • Gage and absolute pressure range: 10 in-H2O (0.36 psi) up to 5,000 psi
  • Higher accuracy: 0.1 % FSS BFSL
  • Selectable pressure ports and electrical connectors available
Applications
  • Oil and gas:  pumps, compressors, generators, fracturing trucks, wellheads, pipelines, manifolds, and oil/water/gas separators
  • Factory automation: production/process equipment, end-of-line testers, and product/material test machines
  • Energy industry: gas turbine pressure monitoring, lubrication systems, tank level pressure, cooling water systems, feed pumps, and fuel/hydraulic systems that require pressure monitoring

FP5000 Series Pressure Transducers

ImageManufacturer Part NumberDescriptionOutput TypeAvailable QuantityPriceView Details
SENSOR 100PSIG 1/4"NPT .02A060-R186-06SENSOR 100PSIG 1/4"NPT .02AAnalog Current4 - Immediate$1,119.42View Details
SENSOR 500PSIG 1/4"NPT .02A060-R186-08SENSOR 500PSIG 1/4"NPT .02AAnalog Current4 - Immediate$1,119.42View Details
SENSOR 1000PSIG 1/4"NPT .02A060-R186-09SENSOR 1000PSIG 1/4"NPT .02AAnalog Current5 - Immediate$1,210.99View Details
SENSOR 3000PSIG 1/4"NPT .02A060-R186-03SENSOR 3000PSIG 1/4"NPT .02AAnalog Current4 - Immediate$1,119.42View Details
SENSOR 5000PSIG 1/4"NPT .02A060-T205-01SENSOR 5000PSIG 1/4"NPT .02AAnalog Current3 - Immediate$1,260.48View Details
Published: 2021-07-16