Pressure Sensor 1000PSI (6894.76kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

060-R186-09

DigiKey Part Number
1566-060-R186-09-ND
Manufacturer
Manufacturer Product Number
060-R186-09
Description
SENSOR 1000PSIG 1/4"NPT .02A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1000PSI (6894.76kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
Honeywell Sensing and Productivity Solutions T&M
Accuracy
±0.2%
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Active
Termination Style
Connector
Pressure Type
Gauge
Operating Temperature
0°C ~ 60°C
Operating Pressure
1000PSI (6894.76kPa)
Package / Case
Cylinder, Threaded
Output Type
Analog Current
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,210.99000$1,210.99
5$1,141.71200$5,708.56
Manufacturers Standard Package