FG-100B Tip Thermometer

Hakko’s thermometer checks the temperature with an added auto-hold feature

Image of Hakko's FG-100B Tip ThermometerHakko's FG-100B tip thermometer checks the temperature with an added auto-hold feature. Measurements end automatically once the tip temperature is stabilized which preserves battery life and minimizes individual differences in measuring temperatures. The display can show in both °C and °F. The sensor has a special metal-alloy coating that resists corrosion and oxidation. The 191-212 sensor can measure temperatures up to +500°C (+932°F).

Features
  • Sensor replacement is quick and easy
  • Optional temperature probe to measure solder pot temperatures
  • Weight 125 g

FG-100B Tip Thermometer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMO HANDHELD 32-1300FFG100B-03THERMO HANDHELD 32-1300F38 - Immediate$405.78View Details
Published: 2021-08-13