TiX Infrared Cameras

Fluke Electronics' TiX infrared cameras with super resolution and up to 3.1 million pixels

Image of Fluke Electronics' TiX Infrared CamerasFluke Electronics' TiX580, TiX560, TiX520, and TiX500 infrared cameras with up to 640 x 240 resolution, a large 5.7 inch touchscreen, and a 240° rotating lens.

See the target in incredible detail with super resolution and up to 3.1 million pixels. Navigate over, under, and around hard-to-reach objects with a 240° rotating screen. Easily view, annotate, edit, and analyze images on the large tablet-like screen. Get advanced analytics such as streaming IR data and trend analysis.

Features
  • Get stunning 640 x 480 image quality in the TiX580 (superb 320 x 240 resolution is available in the TiX560 - TiX500 models)
  • Premium in-field viewing experience with the 5.7 inch responsive LCD touchscreen: 150% more viewing area
  • Easily navigate over, under, and around objects with the 240° rotating lens and see the image before capturing it
  • The ergonomic design and neck strap make long inspection days a lot easier
  • Enhanced image quality and temperature measurement accuracy: turn 640 x 480 images into 1280 x 960 and 320 x 240 images into 640 x 480 images, that is four times the resolution and pixels with super resolution
  • Get an in-focus image with the touch of a button. LaserSharp® auto focus, exclusive to Fluke, uses a built-in laser distance meter that calculates and displays the distance to a designated target with pinpoint accuracy
  • Fluke Connect® compatible and all include the new, powerful, and easy-to-use Fluke Connect SmartView® desktop software to optimize and analyze infrared images, and generate quick, customizable reports
  • Optional field swappable lenses can make the camera work better for various applications. Capture spectacular images in challenging situations and gain greater insight using specialized lenses. Super-wide angle to super telephoto and three macro lenses for when maximum flexibility is needed

TiX Cameras

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMAL IMAGER; 320X240; 60 HZFLK-TIX500 60HZTHERMAL IMAGER; 320X240; 60 HZ0 - ImmediateSee Page for PricingView Details
THERMAL IMAGER 320X240 60HZFLK-TIX520 60HZTHERMAL IMAGER 320X240 60HZ0 - ImmediateSee Page for PricingView Details
THERMAL IMAGER 320X240 60HZ ISFLK-TIX560 60HZTHERMAL IMAGER 320X240 60HZ IS0 - ImmediateSee Page for PricingView Details
FLUKE TIX580 INFRARED CAMERAFLK-TIX580 60HZFLUKE TIX580 INFRARED CAMERA1 - Immediate$43,615.07View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INFRARED MACRO LENSFLK-LENS/25MAC2INFRARED MACRO LENS1 - Immediate$11,103.99View Details
Published: 2017-09-06