IR Windows

Fluke Electronics IR windows allow users to perform faster, safer infrared inspections without opening panels

Image of Fluke Electronics IR WindowsFluke IR windows provide a safer and more efficient way to conduct thermal inspections on energized equipment. By installing these infrared access points, you can quickly perform thermal scans without removing panel covers, reducing the risk of arc flash and minimizing downtime. Built with industrial-grade durability, Fluke IR windows deliver the confidence and protection needed for routine predictive maintenance.

Features
  • Enhanced safety: perform infrared inspections with panels closed, minimizing exposure to live components and reducing arc flash risks
  • Durable construction: tested to withstand harsh environments with aluminum, stainless steel, or polymer housings and crystal windows that resist impact and moisture
  • Easy installation: compatible with most switchgear and electrical enclosures, with simple mounting and secure sealing
  • Wide compatibility: works with any thermal imaging camera or IR thermometer, not just Fluke models
  • Compliance ready: supports NFPA 70E requirements for safer electrical maintenance practices
  • Clear visual access: available in multiple sizes for flexibility in viewing and scanning large or small components
Applications
  • Electrical maintenance: routine inspection of switchgear, breakers, busbars, and transformers
  • Predictive maintenance programs: early detection of overheating connections, loose components, or insulation failures
  • Industrial environments: continuous monitoring in manufacturing plants, refineries, utilities, and data centers
  • Facility safety: protect maintenance teams while ensuring compliance with safety standards
  • Energy efficiency: identify power losses and inefficiencies before they cause costly failures

IR Windows

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3" IR WINDOW KEY DOOR LATCHFLUKE-CV3013" IR WINDOW KEY DOOR LATCH28 - Immediate$954.83View Details
4" IR WINDOW KEY DOOR LATCHFLUKE-CV4014" IR WINDOW KEY DOOR LATCH5 - Immediate$1,355.25View Details
2" IR WINDOW HAND DOOR LATCHFLUKE-CV2002" IR WINDOW HAND DOOR LATCH6 - Immediate$677.62View Details
3" C-RANGE IR WINDOW KWIK TWISTFLK-075-CLKT3" C-RANGE IR WINDOW KWIK TWIST5 - Immediate$816.23View Details
4" C-RANGE IR WINDOW KWIK TWISTFLK-100-CLKT4" C-RANGE IR WINDOW KWIK TWIST5 - Immediate$1,062.64View Details
4" IR WINDOW HAND DOOR LATCHFLUKE-CV4004" IR WINDOW HAND DOOR LATCH5 - Immediate$1,355.25View Details
3" IR WINDOW HAND DOOR LATCHFLUKE-CV3003" IR WINDOW HAND DOOR LATCH1 - Immediate$954.83View Details
2" C-RANGE IR WINDOW KWIK TWISTFLK-050-CLKT2" C-RANGE IR WINDOW KWIK TWIST1 - Immediate$539.01View Details
Published: 2025-10-10