ii900 Industrial Sonic Imager
Fluke's ii900 imager with SoundSight™ technology allows a user to hear and locate compressed air leaks while keeping the facility at full production
Fluke's ii900 offers a straightforward, intuitive interface that lets technicians isolate the sound frequency of compressed air, gas, or vacuum leaks and to filter out background noise. In a matter of hours, the team can inspect the entire plant during peak operations. According to the U.S. Department of Energy, a single 1/8” (3 mm) leak in a compressed air line can cost upwards of $2,500 a year. Leaks can occur frequently and locating them takes up a plant technician’s time and adds to unplanned downtime. To make up for the pressure loss due to leaks, operators often overcompensate by buying a larger compressor than is needed, which requires significant capital costs along with increasing energy costs.
- Delay the capital expense of purchasing an additional compressor
- Ensure proper air pressure to pneumatic equipment
- Lower energy costs
- Reduce leak detection time
- Improve reliability in production lines
- Make leak detection part of typical maintenance routine
- Train the team in a matter of minutes
- Validate repairs
- Touchscreen 7” LCD SoundMap™ overlaid on a visual image
ii900 Industrial Sonic Imager
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FLK-II900 | FLUKE II900 SONIC INDUSTRIAL IMA | 0 - Immediate | See Page for Pricing | View Details |