393 FC CAT III 1500 V True-RMS Clamp Meter with iFlex

Fluke’s 393 FC is currently the world’s only 1500 Volt DC high voltage systems clamp meter

Image of Fluke's 393 FC CAT III 1500 V True RMS Clamp Meter with iFlexFluke's 393 FC CAT III 1500 V true-RMS clamp meter with iFlex is designed to allow technicians working in high voltage environments such as solar arrays, wind power, electric railways, data centers, and battery banks for uninterruptible power supplies. The clamp will measure up to 1500 VDC, 1000 VAC, and up to 999.9 ADC or AAC through the clamp jaw. The included iFlex flexible current probe extends AC measurements up to 2500 A. This clamp has a thin jaw, giving users access to cables in crowded combiner boxes. Test leads are designed with users’ work in mind and are rated to CAT III 1500 VDC. The included iFlex flexible current probe gives users unparalleled access to cable in tight spaces when measuring AC. The iFlex probe can be twisted through extremely small spaces and provide accurate current measurement.

Resources

Features

  • IP54 rated, ideal for work outdoors on solar arrays and wind power systems
  • DC power measurement, showing readings in kVA
  • Audio polarity indicator helps prevent accidental miswires
  • Visual continuity turns provide a bright green light in the display, ideal when working in dark and noisy environments
  • Logging and reporting of test results via Fluke Connect software

Includes

  • Fluke 393 FC CAT III 1500 V TRMS clamp meter
  • Test leads, CAT III 1500 V rated, right right-angle plugs with safety caps
  • iFlex 18 inch flexible current probe
  • TPAK magnetic hanging strap
  • Premium carrying case
  • 3-year warranty

393 FC CAT III 1500 V True-RMS Clamp Meter with iFlex

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAT III 1500V TRMS WIRELESS CLAMFLUKE-393 FCCAT III 1500V TRMS WIRELESS CLAM129 - Immediate$1,328.24View Details
Published: 2021-09-16