301D AC/DC Clamp Meters

Fluke Electronics clamp meters provide professional measurements in a compact, pocket-friendly package

Image of Fluke Electronics 301D AC/DC Clamp MetersThe Fluke Electronics 301D AC/DC clamp meter is a lightweight, compact, and highly capable tool designed for professionals who need reliable electrical measurements in tight spaces. Weighing just 154 g and only 16 mm thick, the 301D is small enough to fit into a pocket, yet powerful enough to handle a wide range of testing tasks.

Engineered for both AC and DC current measurements up to 600 A, the 301D also measures voltage, resistance, continuity, frequency (both voltage and current), capacitance, and diode functionality. Its slim 10 mm jaw design allows easy access to tightly packed wires, making it ideal for use in control panels, datacenters, and other space-constrained environments.

The 301D is built for versatility and durability, with a backlit display for low-light conditions and intuitive controls for quick operation. Whether working in renewable energy, automotive, industrial, or residential settings, the 301D delivers the accuracy and convenience needed, all in one compact device.

Features
  • Measures AC/DC current up to 600 A
  • Slim 10 mm jaw fits into tight spaces
  • Lightweight (154 g) and ultra-compact (16 mm thick)
  • Measures voltage, resistance, and continuity
  • Frequency measurement for both voltage and current
  • Capacitance and diode testing
  • High resolution of 0.01 A for precise readings
  • Backlit display for visibility in dark environments
  • CAT III 300 V safety rating
  • Ergonomic design for one-handed operation
  • Pocket-sized for easy portability
  • Fast response time for real-time diagnostics
  • Durable construction for field use
  • Intuitive interface for quick setup
  • Ideal for both AC and DC applications
Applications
  • Electrical panel diagnostics
  • HVAC system maintenance
  • Troubleshooting motors and drives
  • Testing solar PV and wind power systems
  • Automotive electrical diagnostics
  • Residential circuit testing
  • Industrial equipment maintenance
  • Datacenter power monitoring
  • Continuity checks in wiring systems
  • Frequency analysis in control systems
  • Capacitance testing in electronic circuits
  • Diode verification in power supplies
  • Field service and repair
  • Preventive maintenance routines
  • Educational and training labs

301D AC/DC Clamp Meters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FLUKE-301D/ESP,600A AC/DC CLAMPFLUKE-301D/ESPFLUKE-301D/ESP,600A AC/DC CLAMP40 - Immediate$242.04View Details
FLUKE-301D-R,600A AC/DC CLAMP MEFLUKE-301D-RFLUKE-301D-R,600A AC/DC CLAMP ME0 - Immediate$246.40View Details
Published: 2025-07-08