1770 Series 3-Phase Power Quality Analyzers
Fluke's power quality analyzers combine PQ meter function and Energy Analyze Plus software in one handheld instrument
Fluke Electronics' 1770 series 3-phase power quality analyzers provide two tools in one device to combine troubleshooting, robust analysis, and logging capabilities in a single easy-to-use handheld instrument. With more than 500 PQ parameters available, the quick guided setup makes it simple to choose the correct parameters for system applications, and once set up, they will be captured by default. Logged data is instantly viewable and shareable with an easy data download using the included Fluke Energy Analyze Plus software.
The PQ meter function allows users to identify potential problems quickly by giving immediate access to live onscreen data in the field. The detailed PQ logging and analysis function makes performing power quality studies easy with a guided setup and a unique measurement connection, auto-correct function.
Energy Analyze Plus standard software evaluates power quality data right out of the box in any environment from traditional systems to electric vehicles to renewable energy systems without extensive training. It easily tracks and compares results to historical values, benchmarks against industry norms, compares measured data to local conditions, and creates a more complete picture of what’s occurring across the facility, even as the data is still being collected. It also offers unified support for the Fluke 1730, 1740, and 1770 series of energy loggers and power quality analyzers.
The Fluke 1770 series is compliant with international standards and offers best-in-class accuracy. It has also been engineered to meet the future requirements of Class A edition for conformance to EN 50160 and IEEE 519. It includes a full range of accessories and built-in features to make it easier to get the job done and the capabilities to do what’s needed at the site. With an integrated internal power supply, the unit can be powered directly from a measured circuit and the 90-minute battery ensures access to data when no connection to a live system is available. Its slim ergonomic design and integrated hand strap make it easy to hold and the included hanging kit makes it easy to secure the analyzer inside a cabinet.
- Automatically measure power and power quality parameters
- At-a-glance power quality health for faster troubleshooting
- Easily view V/A/Hz, power, dips, swells, and harmonics data
- Capture high-speed transients up to 8 kV
- Power directly from measurement circuit without a line cord
- FLUKE-1773/1775/1777 power quality analyzer
- FLUKE-17xx flat cable voltage test lead 3-phase+N
- AC285 black alligator clips (set of four)
- AC285 green alligator clip
- Black 1 M USB-C cable
- Line cords: US, EU, UK, AUS, and BRA
- FLK-17xx 0.18 M test lead set
- Green test lead
- FLUKE-177x-4204, Wi-Fi/BLE module
- Cable marker set for voltage and current
- FLUKE-174x-MA-C8 wall outlet adapter
1770 Series 3-Phase Power Quality Analyzers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FLUKE-1775 | POWER QUALITY ANALYZER | 3 - Immediate | $16,801.65 | View Details |
![]() | ![]() | FLUKE-1773 | POWER QUALITY ANALYZER | 8 - Immediate | $12,785.42 | View Details |
![]() | ![]() | FLUKE-1777 | POWER QUALITY ANALYZER | 6 - Immediate | $20,991.23 | View Details |
![]() | ![]() | FLUKE-1775/BASIC | POWER QUALITY ANALYZER, BASIC | 0 - Immediate | $16,632.92 | View Details |
![]() | ![]() | FLUKE-1777/BASIC | POWER QUALITY ANALYZER, BASIC | 0 - Immediate | $21,099.18 | View Details |
![]() | ![]() | FLUKE-1773/BASIC | POWER QUALITY ANALYZER, BASIC | 0 - Immediate | $12,351.48 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | C177X SOFT CASE | SOFT CASE,FLUKE-177X/NORMA 6000 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | C1777 HARD CASE | HARD CASE,FLUKE-177X PQ ANALYZER | 0 - Immediate | See Page for Pricing | View Details |