15B+ Digital Multimeter

Fluke's multimeter measures AC/DC voltage up to 1,000 V and AC/DC current up to 10 A

Image of Fluke's 15B+ Digital MultimeterThe Fluke 15B+ digital multimeter measures AC/DC voltage up to 1,000 V and AC/DC current up to 10 A. It features resistance, continuity, diode, and capacitance testing capabilities, ensuring accurate readings for a wide range of electrical applications. With a CAT III 600 V and CAT II 1,000 V rating, it helps keep operators safe when working on electrical systems. Whether a DIY enthusiast or a professional electrician, this reliable and versatile tool is an essential addition to any toolkit.

Unlock professional-grade precision, durability, and safety with the Fluke 15B+ digital multimeter. The Fluke 15B+ packs all the core functionality needed in a digital multimeter into a portable, rugged-form tool that’s easy-to-use with one hand, even with gloves on. From AC/DC voltage and current measurements up to 1,000 V and 10 A, to comprehensive capabilities including resistance, capacitance, and frequency checks, the 15B+ is the go-to tool for troubleshooting a wide array of electrical issues.

The CAT III 600 V safety rating provides peace of mind for everything from routine checks on electrical equipment and appliances, to checking voltage levels at power outlets or switches, to diagnosing issues with circuits. Ideal for both DIY enthusiasts and early career electricians looking to streamline their toolkit, the Fluke 15B+ is a reliable and versatile addition to any toolkit.

Features
  • 600 V Cat III safety rating
  • AC/DC voltage measurement up to 1,000 V
  • AC/DC current measurement up to 10 A
  • Measures voltage, resistance, continuity, capacitance
  • Diode test, data hold
  • Large easy-to-read display with bright white backlight

15B+ Digital Multimeter

ImageManufacturer Part NumberDescriptionStyleTypeDisplay TypeAvailable QuantityPriceView Details
FLUKE-15B+ ESP,DASIC DMM FOR ESPFLUKE-15B+ ESPFLUKE-15B+ ESP,DASIC DMM FOR ESPHandheldDigital (DMM)LCD572 - Immediate$224.94View Details
Published: 2024-08-08