106‑R Pocket‑Sized Digital Multimeter
Fluke Electronics 106‑R pocket‑sized digital multimeter is a compact, everyday measurement tool built for safe and reliable troubleshooting
The Fluke Electronics 106-R is a pocket-sized digital multimeter designed for technicians who need professional grade measurements in a compact, easy to carry form factor. It fits comfortably in a shirt pocket or tool pouch while still delivering the accuracy and durability. The meter captures AC/DC voltage up to 600 V, AC/DC current up to 10 A, and includes resistance, continuity, and capacitance measurement capabilities, making it a versatile first pass troubleshooting tool for electrical, HVAC, electronics, and field service work.
Built with a CAT III 600 V safety rating, the Fluke Electronics 106-R ensures dependable protection when working around energized systems. A 6000-count display, onboard data hold, and simple rotary selector make operation quick and intuitive, even for users who do not require true-RMS measurement. With 200+ hours of battery life and rugged construction designed for daily use, the Fluke 106-R delivers reliable performance.
- AC and DC voltage measurement
- AC and DC current measurement
- Resistance measurement
- Capacitance measurement
- Compact 142 mm x 69 mm x 28 mm size
106‑R Pocket‑Sized Digital Multimeter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FLUKE-106-R | THE FLUKE 106 DIGITAL MULTIMETER | 0 - Immediate | $151.27 | View Details |