Raspberry Pi-Based CM4 Nano Embedded Computer
EDATEC's industrial embedded computer is based on the Raspberry Pi CM4
EDATEC's CM4 Nano is a computer based on Raspberry Pi's CM4 for industrial application scenarios (the CM4 module comes pre-installed in the unit). CM4 Nano is compatible with Raspberry Pi software and hardware and has the same overall size, which can be used to make many enhancements to industrial applications.
CM4 Nano provides an alarm buzzer, battery-powered real-time clock (RTC), supports Gigabit Ethernet (GbE) with PoE functionality, and is compatible with the official Raspberry Pi PoE HAT. The CSI and DSI interfaces of the CM4 Nano are fully compatible with Raspberry Pi 4 Model B. The CSI interface supports Raspberry Pi official 8M and 12M pixel HQ cameras, and the DSI interface supports Raspberry Pi official 7" touch display. The standard HDMI interface can output 4K HD video.
The CM4 Nano provides two channels of USB 3.0 and one channel of USB 2.0, and the USB 2.0 interface can be used to update the system image. The CM4 Nano provides very strong expansion capabilities, supports a standard Raspberry Pi 40-pin expansion interface, and users can easily expand high-speed equipment through its onboard USB 3.0 Type-C interface.
Features
- Powered by Raspberry Pi's CM4 with its mature software ecosystem
- Dual storage with eMMC and SD card for data storage and simultaneous use
- Rich interface with one standard HDMI, two USB 3.0, one USB 2.0, and 40-pin GPIO expansion interface
- Industrial applications enhanced with 7 VDC ~ 18 VDC input, external Wi-Fi antenna, RTC, and buzzer
- Compact, full-metal case with excellent cooling performance
- Supports DIN-rail mounting
Raspberry Pi-Based CM4 Nano Embedded Computer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ED-CM4NANO-0108-C | RPI CM4001008 INDUSTRIAL PC | 0 | $227.61 | View Details |
![]() | ![]() | ED-CM4NANO-1108-C | RPI CM4101008 INDUSTRIAL PC | 11 - Immediate | $238.77 | View Details |
![]() | ![]() | ED-CM4NANO-1208-C | RPI CM4102008 INDUSTRIAL PC | 2 - Immediate | $280.26 | View Details |
![]() | ![]() | ED-CM4NANO-1408-C | RPI CM4104008 INDUSTRIAL PC | 10 - Immediate | $365.09 | View Details |
![]() | ![]() | ED-CM4NANO-1416-C | RPI CM4104016 INDUSTRIAL PC | 11 - Immediate | $378.63 | View Details |
![]() | ![]() | ED-CM4NANO-1808-C | RPI CM4108008 INDUSTRIAL PC | 14 - Immediate | $524.16 | View Details |
![]() | ![]() | ED-CM4NANO-0132-C | RPI CM4001032 INDUSTRIAL PC | 2 - Immediate | $249.55 | View Details |
![]() | ![]() | ED-CM4NANO-0208-C | RPI CM4002008 INDUSTRIAL PC | 0 | $263.63 | View Details |
![]() | ![]() | ED-CM4NANO-0216-C | RPI CM4002016 INDUSTRIAL PC | 2 - Immediate | $277.16 | View Details |
![]() | ![]() | ED-CM4NANO-0232-C | RPI CM4002032 INDUSTRIAL PC | 5 - Immediate | $290.69 | View Details |
![]() | ![]() | ED-CM4NANO-0408-C | RPI CM4004008 INDUSTRIAL PC | 15 - Immediate | $347.54 | View Details |
![]() | ![]() | ED-CM4NANO-0432-C | RPI CM4004032 INDUSTRIAL PC | 8 - Immediate | $375.52 | View Details |
![]() | ![]() | ED-CM4NANO-0808-C | RPI CM4008008 INDUSTRIAL PC | 8 - Immediate | $520.68 | View Details |
![]() | ![]() | ED-CM4NANO-0832-C | RPI CM4008032 INDUSTRIAL PC | 5 - Immediate | $547.37 | View Details |
![]() | ![]() | ED-CM4NANO-1116-C | RPI CM4101016 INDUSTRIAL PC | 18 - Immediate | $252.85 | View Details |
![]() | ![]() | ED-CM4NANO-1216-C | RPI CM4102016 INDUSTRIAL PC | 8 - Immediate | $293.80 | View Details |
![]() | ![]() | ED-CM4NANO-1232-C | RPI CM4102032 INDUSTRIAL PC | 22 - Immediate | $307.32 | View Details |
![]() | ![]() | ED-CM4NANO-1832-C | RPI CM4108032 INDUSTRIAL PC | 4 - Immediate | $563.46 | View Details |