Single Board Computer 1.5GHz 4 Core 8GB/4GB RAM Raspberry Pi CM4 # CM4004008: ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 8GB/4GB RAM Raspberry Pi CM4 # CM4004008: ARM Cortex-A72
ED-CM4NANO-0108-C
ED-CM4NANO-0108-C

ED-CM4NANO-0408-C

DigiKey Part Number
4555-ED-CM4NANO-0408-C-ND
Manufacturer
Manufacturer Product Number
ED-CM4NANO-0408-C
Description
RPI CM4004008 INDUSTRIAL PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core 8GB/4GB RAM Raspberry Pi CM4 # CM4004008: ARM Cortex-A72
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
4.055" x 2.441" (103.00mm x 62.00mm)
Manufacturer
EDATEC
Form Factor
Raspberry Pi
Series
RAM Capacity/Installed
8GB/4GB
Packaging
Box
Storage Interface
eMMC, microSD
Part Status
Active
Video Outputs
HDMI
Core Processor
Raspberry Pi CM4 # CM4004008: ARM Cortex-A72
Ethernet
10/100/1000 Mbps, RJ45
Speed
1.5GHz
USB
USB 2.0 (1), USB 3.0 (2)
Number of Cores
4
Operating Temperature
-25°C ~ 60°C
Cooling Type
Heat Sink
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$343.28000$343.28
Manufacturers Standard Package