SB-900-0000 Basic SensorBlock™ IoT Sensor

Digital Six Labs offers their most cost effective wireless IoT sensor

Image of Digital Six Labs SB-900-0000 Basic SensorBlock™ IoT SensorThe Basic SensorBlock is Digital Six Labs' most cost effective wireless IoT sensor and is perfect for a number of applications. The internal temperature sensor can be used to monitor external temperature from -20°C to 85°C. The external contact closure inputs can be used to monitor door openings, water leakage sensors, relay outputs from legacy equipment (such as pump run start), and more. Lastly, the analog input can be used to measure ratiometric sensors and voltage output sensors with a range of 0 - 2.5 V.

An open collector output is provided that can sink up to 500 mA at 50 V. If the SensorBlock is powered externally, the output can be used to close relays, simulate switch closures, interface with alarm panels, and more.

SB-900-0000 Basic SensorBlock™ IoT Sensor

ImageManufacturer Part NumberDescriptionModulation or ProtocolApplicationsAvailable QuantityPriceView Details
BASIC SENSORBLOCK - 902-928MHZSB-900-0000BASIC SENSORBLOCK - 902-928MHZ-Remote Sensors and Triggers0 - ImmediateSee Page for PricingView Details
Published: 2016-07-21