AEA Series Triple Peaking AC/DC Power Supply with Medical Safety Certifications

Cosel AEA series compact high-peaking AC/DC power supplies have medical safety certifications

Image of Cosel AEA Series Triple Peaking AC/DC Power Supplies with Medical Safety Certifications The Cosel AEA series of AC/DC power supplies provide up to triple wattage peaking. The series has medical safety certifications and serial communication. The power supplies are suitable for BF applications, as well as ITE industrial/commercial applications. Models include 600 W, 800 W, and 1000 W.

Features
  • Single output with triple peak current
  • High efficiency
  • Low profile
  • Medical isolation grade 2MOPP (suitable for BF application)
  • Meets EN62477-1 OVCⅢ
  • Complies with SEMI F47
  • Meets UL508 (Option: -T5)
  • Finger safe cover option
Applications
  • Medical equipment
  • Biomed equipment
  • Motors
  • Semiconductor manufacturing equipment
  • Process controls
  • RF applications

AEA Series Triple Peaking AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 24V 720WAEA1000F-24AC/DC CONVERTER 24V 720W0 - Immediate$893.21View Details
AC/DC CONVERTER 36V 720WAEA1000F-36AC/DC CONVERTER 36V 720W0 - Immediate$893.21View Details
AC/DC CONVERTER 48V 720WAEA1000F-48AC/DC CONVERTER 48V 720W0 - Immediate$893.21View Details
AC/DC CONVERTER 24V 420WAEA600F-24AC/DC CONVERTER 24V 420W0 - Immediate$431.83View Details
AC/DC CONVERTER 24V 420WAEA600F-24-NAC/DC CONVERTER 24V 420W0 - Immediate$478.33View Details
AC/DC CONVERTER 36V 421WAEA600F-36AC/DC CONVERTER 36V 421W1 - Immediate$431.83View Details
AC/DC CONVERTER 48V 422WAEA600F-48AC/DC CONVERTER 48V 422W0 - Immediate$431.83View Details
AC/DC CONVERTER 24V 564WAEA800F-24AC/DC CONVERTER 24V 564W0 - Immediate$670.92View Details
AC/DC CONVERTER 24V 612WAEA800F-24-NAC/DC CONVERTER 24V 612W0 - Immediate$689.69View Details
AC/DC CONVERTER 36V 565WAEA800F-36AC/DC CONVERTER 36V 565W0 - Immediate$670.92View Details
AC/DC CONVERTER 36V 612WAEA800F-36-NAC/DC CONVERTER 36V 612W0 - Immediate$689.69View Details
AC/DC CONVERTER 48V 566WAEA800F-48AC/DC CONVERTER 48V 566W0 - Immediate$670.92View Details
AC/DC CONVERTER 48V 610WAEA800F-48-NAC/DC CONVERTER 48V 610W0 - Immediate$689.69View Details
Published: 2025-05-07