Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA600F-36

DigiKey Part Number
1776-AEA600F-36-ND
Manufacturer
Manufacturer Product Number
AEA600F-36
Description
AC/DC CONVERTER 36V 421W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
95%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
7.32" L x 5.00" W x 1.61" H (185.9mm x 127.0mm x 40.9mm)
Voltage - Output 1
36V
Approval Agency
CE, cURus, DEMKO, TUV, UKCA
Current - Output 1
16.7 A
Standard Number
60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$431.83000$431.83
5$411.27600$2,056.38
10$402.73000$4,027.30
25$391.70760$9,792.69
Manufacturers Standard Package