High Voltage Transmitting Mica Capacitors
Cornell Dubilier Knowles' mica capacitors feature a rugged, solid state cast package that provides high resistance to shock and vibration
Cornell Dubilier Knowles transmitting mica series capacitors are well suited for high-current and high voltage radio transmitter circuit applications. These high voltage capacitors come in cylindrical and rectangular cases and are superior in environmental capability, temperature range, physical size, mounting configuration, and reliability.
- Rugged, solid state cast packaging offers high resistance to shock and vibration
- Available in both prismatic (27x, F2 series) and cylindrical (29x) form factors
- Types 271, 272, 273
- Type 273 permits stand-off mounting
- Highly shock resistant
- Optional aluminum mounting plates
- Convenient mounting
- Cast in rectangular cases
- Frequency range: Up to 10 MHz
- Capacitance range: 47 pF to 100,000 pF
- Voltage range: 400 V to 30,000 V peak
- RF current handling: Up to 75 amps rms
- Temperature range: -55°C to + 125°C
- Types 291, 292, 293, 294
- Cast in cylindrical cases
- Highly shock resistant
- Convenient mounting
- Excellent for radio transmission
- AM band radio transmitters
- Semiconductor wafers
- Welder applications
High Voltage Transmitting Mica Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 27110B103JO0 | CAP MICA 10000PF 5% 1KV BOX | 22 - Immediate | $273.25 | View Details |
![]() | ![]() | 29240B123JO0 | CAP MICA 0.012UF 5% 4KV DISK | 15 - Immediate | $1,733.71 | View Details |
![]() | ![]() | 29280B222JO0 | CAP MICA 2200PF 5% 8KV DISK | 34 - Immediate | $1,354.89 | View Details |
![]() | ![]() | 29280B272JO0 | CAP MICA 2700PF 5% 8KV DISK | 11 - Immediate | $1,354.89 | View Details |
![]() | ![]() | 29140B103JO0 | CAP MICA 10000PF 5% 4KV AXIAL | 5 - Immediate | $1,009.04 | View Details |
![]() | ![]() | 294300B102JO2 | CAP MICA 1000PF 5% 30KV AXIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 293150B122JO0 | CAP MICA 1200PF 5% 15KV AXIAL | 0 - Immediate | $2,501.72 | View Details |
![]() | ![]() | 293120B222JO0 | CAP MICA 2200PF 5% 12KV AXIAL | 0 - Immediate | $2,501.72 | View Details |
![]() | ![]() | 292100B152JO0 | CAP MICA 1500PF 5% 10KV DISK | 5 - Immediate | $1,733.71 | View Details |
![]() | ![]() | 293150B202JO0 | CAP MICA 2000PF 5% 15KV AXIAL | 0 - Immediate | $2,501.72 | View Details |