Home-Plug® 500 Mbps Powerline Communication Module

Bel Fuse's module is the next generation of 500 Mbps powerline communication module

Image of Bel Fuse's 500 Mbps Powerline Communication ModuleBel Fuse's module provides an integrated solution for powerline communications. The “black box” design requires no external software and only a few external components to create a working solution. Operate as a PHY or MAC; selectable via pull up / down resistor. Communication is possible over any two-wire system: DC / AC or dry wire. The HomePlug® AV, RGMII bus is ideal for use in over-the-top video (SD and HD), retail adapters, Telco / IPTV, Smart grid, Ethernet-over-powerline (PLC), and multi-dwelling unit (MDU) applications.

Qualcomm Atheros Open Powerline Toolkit

Features
  • IEEE1901 HomePlug AV standard
  • Ethernet over AC, DC, coax (any two wires)
  • Based on Qualcomm Atheros AR7410 / AR1500 500 Mbps PHY data rate chipset
  • 2 MHz to 68 MHz powerline frequency band
  • RGMII interface
  • Single 3.3 V rail supply
  • Industrial temperature: -40°C to +85°C
  • Conformal coated
Applications
  • Industrial applications
  • Embedded modules
  • Over-the-top videos (SD and HD)
  • Telco / IPTV
  • Smart grids
  • Ethernet-over-powerline (PLC)
  • MDU applications

500 Mbps Powerline Communication Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC POWERLINE MODULE 50-SIP0804-5000A50IC POWERLINE MODULE 50-SIP1 - Immediate$187.24View Details
IC POWERLINE MODULE 50-SIP0804-5000E50IC POWERLINE MODULE 50-SIP0 - ImmediateSee Page for PricingView Details
Published: 2017-05-04