
0804-5000E50 | |
|---|---|
DigiKey Part Number | 179-0804-5000E50-ND |
Manufacturer | |
Manufacturer Product Number | 0804-5000E50 |
Description | IC POWERLINE MODULE 50-SIP |
Customer Reference | |
Detailed Description | Powerline Module 50-SIP Module |
Datasheet | Datasheet |
EDA/CAD Models | 0804-5000E50 Models |
Category | Applications Power Line Communications |
Manufacturer Bel Power Solutions | Mounting Type Through Hole |
Packaging Tray | Package / Case 50-SSIP Module |
Part Status Obsolete | Supplier Device Package 50-SIP Module |
DigiKey Programmable Not Verified | Base Product Number |
Type Powerline Module |

