MKR GSM 1400 on Hologram's Network

Arduino's preferred board for Internet of Things (IoT) projects is suitable for users with minimal networking experience

Image of Arduino's MKR GSM 1400 on Hologram's NetworkArduino's MKR GSM 1400 is designed to offer cost-effective and practical solutions for users seeking to add global system of mobile (GSM) connectivity to their projects. This is perfect for users who have minimal experience in networking. It is based on the Atmel SAMD21 and SARAU201 GSM module. This board can be powered with a lithium-ion polymer (LiPo) battery or an external 5 V source and switches from one source to another automatically.

The MKR GSM 1400 comes with a rich set of I/O interfaces, GSM communication, 32-bit computational power, and the ease-of-use of the Arduino integrated development environment (IDE) software for code development and programming. These features make this board the preferred choice for emerging IoT battery-powered projects in a compact form factor. The MKR GSM 1400 can be set up on Hologram’s network using the Hologram tri-cut global IoT SIM card.

Features
  • Rich set of I/O interfaces
  • GSM communication
  • Ease-of-use of the Arduino IDE software
  • Practical cost-effective solution for adding GSM connectivity
  • Can be powered from a LiPo battery or an external 5 V rated power supply
Applications
  • Machine-to-machine communication
  • Battery-powered projects
  • IoT

MKR GSM 1400

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
MKR GSM 1400ABX00018MKR GSM 1400880MHz, 915MHzBoard(s)-0 - Immediate$108.46View Details

SIM Card

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GLOBAL IOT SIM 2FF/3FF/4FFSIM-N2-2FF3FF4FFGLOBAL IOT SIM 2FF/3FF/4FF0 - ImmediateSee Page for PricingView Details

Antennas

ImageManufacturer Part NumberDescriptionFrequency RangeAntenna TypeVSWRAvailable QuantityPriceView Details
RF ANT 850MHZ/900MHZ FLAT PATCHFXP14.07.0100ARF ANT 850MHZ/900MHZ FLAT PATCH-Flat Patch2.52405 - Immediate$9.63View Details
RF ANT 829MHZ/2.2GHZ FLAT PATCHFXUB68.07.0180CRF ANT 829MHZ/2.2GHZ FLAT PATCH700MHz ~ 960MHz, 1.71GHz ~ 2.7GHzFlat Patch2981 - Immediate$12.55View Details
Published: 2018-12-12