SIM-N2-2FF3FF4FF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hologram, Inc.
In Stock: 5,112
Unit Price: $2.38000
Datasheet
SIM-N2-2FF3FF4FF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM-N2-2FF3FF4FF

DigiKey Part Number
1887-1003-ND
Manufacturer
Manufacturer Product Number
SIM-N2-2FF3FF4FF
Description
GLOBAL IOT SIM 2FF/3FF/4FF
Customer Reference
Detailed Description
2G, 3G, 4G LTE IOT 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hologram, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Format
2FF (Mini), 3FF (Micro), 4FF (Nano)
Class
-
Memory
-
Core Processor
-
Carrier Network
-
Network Technology
2G, 3G, 4G LTE IOT
Features
-
Operating Temperature
-
Size / Dimension
5mm L x 6mm W x 0.82mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes