ADRF5534 Integrated RF Front-End Multichip Module
Analog Devices' ADRF5534 is configured with an LNA and a high-power, silicon SPDT switch
ADI's ADRF5534 is an integrated RF, front-end multichip module designed for time division duplex (TDD) applications. The device operates from 3.1 GHz to 4.2 GHz. The ADRF5534 is configured with an LNA and a high-power, silicon SPDT switch. In the receive operation at 3.6 GHz, the LNA offers a low noise figure (NF) of 1.3 dB and a high gain of 35.5 dB with a third order input intercept point (IIP3) of -4 dBm. In the transmit operation, the switch provides a low insertion loss of 0.8 dB and handles a long-term evolution (LTE) average power of 37 dBm for a full lifetime operation [8 dB peak to average ratio (PAR)] and 39 dBm for a single event (<10 sec) LNA protection operation.
- Integrated RF front end
- LNA and high-power silicon SPDT switch
- On-chip bias and matching
- Single-supply operation
- High-power handling at TCASE = +105°C
- Full lifetime
- LTE average power (8 dB PAR): 37 dBm
- Single event (<10 sec operation)
- LTE average power (8 dB PAR): 39 dBm
- Gain: 35.5 dB typical at 3.6 GHz
- Low supply current
- Receive operation: 120 mA typical at 5 V
- Transmit operation: 15 mA typical at 5 V
- High input IP3: -4 dBm
- Positive logic control
- 5 mm x 3 mm, 24-lead LFCSP package
- Gain flatness: 1.5 dB at +25°C across 400 MHz bandwidth
- Low noise figure: 1.3 dB typical at 3.6 GHz
- Low insertion loss: 0.8 dB typical at 3.6 GHz
- Wireless infrastructure
- TDD massive multiple input and multiple output (MIMO) and active antenna systems
- TDD-based communication systems
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADRF5534BCPZN | 3.1 GHZ TO 4.2 GHZ RECEIVER FRON | 6 - Immediate | $27.82 | View Details |
![]() | ![]() | ADRF5534BCPZN-R7 | 3.1 GHZ TO 4.2 GHZ RECEIVER FRON | 0 - Immediate | $17.72 | View Details |
![]() | ![]() | ADRF5534BCPZN-RL | 3.1 GHZ TO 4.2 GHZ RECEIVER FRON | 0 - Immediate | $16.95 | View Details |