
ADRF5534BCPZN-RL | |
|---|---|
DigiKey Part Number | 505-ADRF5534BCPZN-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5534BCPZN-RL |
Description | 3.1 GHZ TO 4.2 GHZ RECEIVER FRON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End 3.1GHz ~ 4.2GHz General Purpose 24-LFCSP (5x3) |
Datasheet | Datasheet |
Category | Frequency 3.1GHz ~ 4.2GHz |
Manufacturer Analog Devices Inc. | Features SPDT |
Packaging Tape & Reel (TR) | Package / Case 24-VFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 24-LFCSP (5x3) |
RF Type General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $17.31419 | $86,570.95 |

