CAD | USD
Print Print this page
 
Lite-On Inc.
Top View Rectangle with Flat Top 0805 Package Chip LEDs
Lite-On Inc.
Top View Rectangle with Flat Top 1206 Package Chip LEDs
 
Lite-On Inc.
Tri-Color (RGB) Rectangle with Flat Top 0606 Package ChipLED
  • Images
  • Drawings

Top View Rectangle with Flat Top 1206 Package Chip LEDs

Surface Mount Top View Single Color Chip LEDs

Lite-On Inc.

Standard footprint 1206, compatible with automatic placement equipment.

Features
  • Package In 8mm Tape On 7" Diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
Specifications
  • Current - Test:10mA ~ 20mA
  • Height (Max):1.10mm
  • Lens Color:Colorless
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:6mcd ~ 260.5mcd
  • Package / Case:1206 (3216 Metric)
  • Size / Dimension:3.20mm L x 1.60mm W
  • Viewing Angle:130°
  • Voltage - Forward (Vf) (Typ):2V ~ 3.3V
  • Wavelength - Dominant:470nm ~ 631nm
  • Wavelength - Peak:468nm ~ 639nm
Parts

View in Parametric Search

LTST-C150AKTLTST-C150AKTLED AMBER CLEAR SMD AmberStandardColorlessClear1206 (3216 Metric)RoHS
LTST-C150TBKTLTST-C150TBKTLED BLUE CLEAR 1206 SMD BlueStandardColorlessClear1206 (3216 Metric)RoHS
LTST-C150GKTLTST-C150GKTLED GREEN CLEAR 1206 SMD GreenStandardColorlessClear1206 (3216 Metric)RoHS
LTST-C150KGKTLTST-C150KGKTLED GREEN CLEAR 1206 SMD GreenStandardColorlessClear1206 (3216 Metric)RoHS
LTST-C150TGKTLTST-C150TGKTLED GREEN CLEAR 1206 SMD GreenStandardColorlessClear1206 (3216 Metric)RoHS
LTST-C230TGKTLTST-C230TGKTLED GREEN CLEAR CHIP SMD GreenIndependentColorlessClear1206 (3216 Metric)RoHS
LTST-C150KFKTLTST-C150KFKTLED ORANGE CLEAR 1206 SMD OrangeStandardColorlessClear1206 (3216 Metric)RoHS
LTST-C150KRKTLTST-C150KRKTLED RED CLEAR 1206 SMD RedStandardColorlessClear1206 (3216 Metric)RoHS
LTST-C150EKTLTST-C150EKTLED RED CLEAR 1206 SMD RedStandardColorlessClear1206 (3216 Metric)RoHS
LTST-C150KAKTLTST-C150KAKTLED RED ORANGE CLEAR SMD Red-OrangeStandardColorlessClear1206 (3216 Metric)RoHS
LTST-C150KSKTLTST-C150KSKTLED YELLOW CLEAR 1206 SMD YellowStandardColorlessClear1206 (3216 Metric)RoHS
LTST-C150YKTLTST-C150YKTLED YELLOW CLEAR SMD YellowStandardColorlessClear1206 (3216 Metric)RoHS

View in Parametric Search