CAD | USD
  • Preferred Supplier

Vishay

Image of Vishay's 600 V E Series MOSFETs

600 V E Series MOSFETs

Vishay's 600 V E series MOSFETs in PowerPAK® 8 mm x 8 mm feature Kelvin connections to reduce gate-drive inductance.

Image of Vishay's T55 Polymer Capacitors

T55 Series Polymer Tantalum Chip Capacitors

Vishay's T55 series of polymer tantalum chip capacitors include many devices in the D and V case size, are RoHS-compliant, and halogen-free.

Image of Vishay's WSLP Power Metal Strip Resistors

WSLP Power Metal Strip Resistors

Vishay Dale introduces WSLP power metal strip resistors, very high power (up to 3 W), low value (down to 0.0005 Ω), surface mount.

Tools and Support

Featured Videos

Vishay is The DNA of tech
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit
Resistors: LT Spice Electronic Simulation of Inrush Current Limitation with Vishay PTCEL in SMPS
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition
View All

Recent PTMs

10 minutes
650 V Silicon Carbide Schottky Diodes
Vishay’s 650 V silicon carbide (SiC) Schottky diodes feature a merged PIN Schottky design and are designed to increase the efficiency of high-frequency applications.
10 minutes
An Innovative Approach to NTC/PTC Thermistors and RTD Electronic Simulation (Part II)
Vishay’s PTC and RTD models are the ideal companions of any engineer designing a circuit board for circuit protection or temperature control with most EDAs.
5 minutes
RCS Anti-Surge High Power Thick Film Chip Resistors
This tutorial will provide an overview of the RCS thick film chip resistor series.
10 minutes
An Innovative Approach to NTC/PTC Thermistors and RTD Electronic Simulation (Part I)
Vishay NTC simulation models are the ideal companion of any engineer designing a circuit board for temperature control with most EDAs.
5 minutes
PR02-FS High Pulse, Fusible, Non-Inductive, Flameproof Metal Film Resistor
Vishay's PR02-FS series is ideal to be used as a dual function component, offering high pulse and safety fusible features.
5 minutes
RCV High-Voltage Thick Film Chip Resistors
This module will present an overview of the RCV products. The key functional performance parameters of the RCV series will be discussed as well as construction and features. A selection of potential applications from typical market segments will be presented.
View All

About Vishay

Vishay’s product portfolio is an unmatched collection of discrete semiconductors (diodes, MOSFETs, and optoelectronics) and passive components (resistors, inductors, and capacitors). These components are used in virtually all types of electronic devices and equipment in the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets. Vishay is proud to be a major partner with Digi-Key.