SS-01GLP | |
|---|---|
DigiKey Part Number | SW776-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GLP |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-01GLP Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 51gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.039" (1.0mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.83400 | $18.34 |
| 25 | $1.70120 | $42.53 |
| 50 | $1.60700 | $80.35 |
| 100 | $1.51820 | $151.82 |
| 250 | $1.40828 | $352.07 |
| 500 | $1.33042 | $665.21 |
| 1,000 | $1.25683 | $1,256.83 |
| 5,000 | $1.10106 | $5,505.30 |