51125-06-0200-01 | |
|---|---|
DigiKey Part Number | 1175-51125-06-0200-01-ND |
Manufacturer | |
Manufacturer Product Number | 51125-06-0200-01 |
Description | WIRE-TO BOARD HEADER, 2.5MM, 6 C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 51125-06-0200-01 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Packaging Bag | Insulation Height 0.226" (5.74mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.30300 | $3.03 |
| 100 | $0.25730 | $25.73 |
| 500 | $0.22968 | $114.84 |
| 1,000 | $0.21869 | $218.69 |
| 5,000 | $0.19520 | $976.00 |
| 10,000 | $0.18588 | $1,858.80 |