3.3 µF 35 V Tantalum Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,079 In Stock | 1 : $0.81000 Cut Tape (CT) 1,250 : $0.24734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 µF | ±10% | 35 V | Conformal Coated | 4Ohm | -55°C ~ 125°C | 1000 Hrs @ 85°C | Through Hole | Radial | 0.197" Dia (5.00mm) | 0.335" (8.50mm) | 0.098" (2.50mm) | C | - | General Purpose | - | |||
858 In Stock | 1 : $4.22000 Bulk | Bulk | Active | 3.3 µF | ±10% | 35 V | Conformal Coated | - | -55°C ~ 125°C | 1000 Hrs @ 85°C | Through Hole | Radial | 0.197" Dia (5.00mm) | 0.300" (7.62mm) | 0.100" (2.54mm) | B | - | General Purpose | - | |||
1,271 In Stock | 1 : $6.08000 Bulk | Bulk | Active | 3.3 µF | ±10% | 35 V | Conformal Coated | 4Ohm | -55°C ~ 125°C | - | Through Hole | Radial | 0.197" Dia (5.00mm) | 0.339" (8.60mm) | 0.100" (2.54mm) | D | - | General Purpose | - | |||
974 In Stock | 1 : $5.78000 Bulk | Bulk | Active | 3.3 µF | ±20% | 35 V | Conformal Coated | 4Ohm @ 100kHz | -55°C ~ 125°C | - | Through Hole | Radial | 0.197" Dia (5.00mm) | 0.339" (8.60mm) | 0.100" (2.54mm) | D | - | General Purpose | - | |||
500 In Stock | 1 : $6.57000 Bulk | Bulk | Active | 3.3 µF | ±10% | 35 V | Conformal Coated | 4Ohm | -55°C ~ 125°C | - | Through Hole | Radial | 0.197" Dia (5.00mm) | 0.339" (8.60mm) | 0.100" (2.54mm) | D | - | General Purpose | - | |||
27 In Stock | 1 : $1.20000 Bulk | Bulk | Active | 3.3 µF | ±10% | 35 V | Conformal Coated | 4Ohm | -55°C ~ 125°C | 1000 Hrs @ 85°C | Through Hole | Radial | 0.197" Dia (5.00mm) | 0.335" (8.50mm) | 0.098" (2.50mm) | C | - | General Purpose | - | |||
55 In Stock | 1 : $1.20000 Bulk | Bulk | Active | 3.3 µF | ±20% | 35 V | Conformal Coated | 4Ohm | -55°C ~ 125°C | 1000 Hrs @ 85°C | Through Hole | Radial | 0.197" Dia (5.00mm) | 0.335" (8.50mm) | 0.098" (2.50mm) | C | - | General Purpose | - | |||
898 In Stock | 1 : $1.26000 Cut Tape (CT) 1,250 : $0.51698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 µF | ±20% | 35 V | Conformal Coated | 4Ohm | -55°C ~ 125°C | 1000 Hrs @ 85°C | Through Hole | Radial | 0.197" Dia (5.00mm) | 0.335" (8.50mm) | 0.098" (2.50mm) | C | - | General Purpose | - |