P-Channel SOT-523 Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,646 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.08000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 460mA (Ta) | 1.8V, 4.5V | 700mOhm @ 350mA, 4.5V | 1V @ 250µA | 0.622 nC @ 4.5 V | ±6V | 59.76 pF @ 16 V | - | 270mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
5,945 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.06096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA | 1.8V, 4.5V | 850mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 0.86 nC @ 4.5 V | ±12V | 40 pF @ 16 V | - | 150mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
3,061 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 6Ohm @ 200mA, 10V | 2V @ 250µA | 1.6 nC @ 10 V | ±20V | 32 pF @ 30 V | - | 270mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
3,686 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.08647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 460mA (Ta) | 1.8V, 4.5V | 700mOhm @ 350mA, 4.5V | 1V @ 250µA | 0.58 nC @ 4.5 V | ±6V | 59.76 pF @ 16 V | - | 270mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | ||
45,608 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.21377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 430mA (Ta) | 1.8V, 4.5V | 1.1Ohm @ 430mA, 4.5V | 1V @ 250µA | - | ±8V | 175 pF @ 16 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
1,127 In Stock | 1 : $0.51000 Cut Tape (CT) 4,000 : $0.10264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 900mA (Ta) | 1.8V, 4.5V | 130mOhm @ 900mA, 4.5V | 1.2V @ 250µA | 5.4 nC @ 4.5 V | ±12V | 416 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
7,902 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.21377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 430mA (Ta) | 1.8V, 4.5V | 1.1Ohm @ 430mA, 4.5V | 1V @ 250µA | - | ±8V | 175 pF @ 16 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
2,775 In Stock | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.07455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.2V, 4.5V | 1.2Ohm @ 500mA, 4.5V | 1V @ 250µA | 1.4 nC @ 4.5 V | ±10V | 38 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
7,995 In Stock | 1 : $0.54000 Cut Tape (CT) 4,000 : $0.11119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 500mA (Ta) | 1.8V, 4.5V | 390mOhm @ 500mA, 4.5V | 1.3V @ 250µA | 1.6 nC @ 4.5 V | ±8V | 137 pF @ 15 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
188,449 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.04294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 450mA (Tc) | 1.2V, 4.5V | 600mOhm @ 300mA, 4.5V | 1V @ 250µA | 1 nC @ 4.5 V | ±8V | 40 pF @ 10 V | - | 312mW | -55°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
2,970 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.05098 Tape & Reel (TR) | - | Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 350mA (Tc) | 1.8V, 4.5V | 1.2Ohm @ 350mA, 4.5V | 1.2V @ 250µA | 1.25 nC @ 4.5 V | ±10V | 115 pF @ 10 V | - | 200mW (Tc) | 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
988 In Stock | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.07455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 2.5V, 10V | 4Ohm @ 500mA, 10V | 2.5V @ 250µA | 1.1 nC @ 4.5 V | ±20V | 51 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 |