Enclosed DC DC Converter 1 Output 48V 21A 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-1000L-48

DigiKey Part Number
1866-4400-ND
Manufacturer
Manufacturer Product Number
SD-1000L-48
Description
DC/DC CONVERTER 48V 1008W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 21A 72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
21A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
1008W
Series
Voltage - Isolation
2 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
90%
Type
Enclosed
Operating Temperature
-20°C ~ 60°C (With Derating)
Voltage - Input (Min)
19V
Mounting Type
Chassis Mount
Voltage - Input (Max)
72V
Size / Dimension
11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm)
Number of Outputs
1
Approval Agency
CB, CE
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$422.71000$422.71
5$402.63000$2,013.15
10$384.86300$3,848.63
25$373.73880$9,343.47